This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F46K80-H/ML

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F46K80-H/ML
JLCPCB Part #
C642318
Package
QFN-44(8x8)
Description
-40℃~+150℃ 12bit 1KB 3.6KB 35 4V~5.5V 64KB 64MHz 8 Bit Built-in FLASH PIC QFN-44(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6646
200+ $2.1923
500+ $2.1152
1000+ $2.0767

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons