
* Images are for reference only
MIC5209-4.2YS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5209-4.2YS
- JLCPCB Part #
- C638643
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 16V 170uA 4.2V 500mA 600mV@(500mA) 75dB@(120Hz) Fixed Over Current Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.9794
10+
$2.5411
30+
$2.2655
78+
$1.9852
468+
$1.8579
780+
$1.8031
Related Products
Welcome back, may I help you?