
* Images are for reference only
UK-B0262-FT-CJ-160-B
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- UK-B0262-FT-CJ-160-B
- JLCPCB Part #
- C620348
- Package
- Plugin,12x12mm
- Description
- -20℃~+70℃ 1.6N 100,000 cycles 12V 12mm 12mm 50mA 7.3mm Black No PC Pin Rectangular Button SPST Through Hole Without Bracket 插件,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.0933
150+
$0.0812
1000+
$0.0724
2000+
$0.0651
5000+
$0.0616
Related Products
Welcome back, may I help you?