
* Images are for reference only
UK-1.25-5ALT
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- UK-1.25-5ALT
- JLCPCB Part #
- C2997384
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x5P 3.3mm 4.7mm 5 5P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 580
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 571
In-stock Item Pricing
Qty Unit Price
1+
$0.0869
50+
$0.0692
150+
$0.0601
1500+
$0.0535
3000+
$0.0482
4500+
$0.0456
Related Products
Welcome back, may I help you?