



UK-B0206-G7-160
- Manufacturer
- MFR.Part #
- UK-B0206-G7-160
- JLCPCB Part #
- C780492
- Package
- SMD-4P,4.5x4.5mm
- Description
- -20℃~+70℃ 1.6N 100,000 cycles 12V 4.5mm 4.5mm 50mA 7mm Black Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | SMD-4P,4.5x4.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 50mA | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 7mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Operating Force | 1.6N | |
| Length | 4.5mm | |
| Life | 100,000 cycles | |
| With Lamp | No | |
| Width | 4.5mm |

* Images are for reference only
UK-B0206-G7-160
Extended- Manufacturer
- MFR.Part #
- UK-B0206-G7-160
- JLCPCB Part #
- C780492
- Package
- SMD-4P,4.5x4.5mm
- Description
- -20℃~+70℃ 1.6N 100,000 cycles 12V 4.5mm 4.5mm 50mA 7mm Black Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UK-B0206-G7-160
Extended- Manufacturer
- MFR.Part #
- UK-B0206-G7-160
- JLCPCB Part #
- C780492
- Package
- SMD-4P,4.5x4.5mm
- Description
- -20℃~+70℃ 1.6N 100,000 cycles 12V 4.5mm 4.5mm 50mA 7mm Black Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UK-B0206-G7-160 Specifications
UK-B0206-G7-160 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | SMD-4P,4.5x4.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 50mA | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 7mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Operating Force | 1.6N | |
| Length | 4.5mm | |
| Life | 100,000 cycles | |
| With Lamp | No | |
| Width | 4.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UK-B0206-G7-160. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UK-B0206-G7-160 Documents
UK-B0206-G7-160 datasheets or manufacturer documentation.
Datasheet: UK-B0206-G7-160 Datasheet (PDF)
UK-B0206-G7-160 Schematic Symbol & PCB Footprint
The UK-B0206-G7-160 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.