
* Images are for reference only
US1M
Extended
- Manufacturer
- NH
- MFR.Part #
- US1M
- JLCPCB Part #
- C7427770
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 1kV 30A 5uA 75ns DO-214AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5721
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5721
In-stock Item Pricing
Qty Unit Price
1+
$0.0148
500+
$0.0116
1500+
$0.0098
5000+
$0.0085
25000+
$0.0076
50000+
$0.0071
Related Products
Welcome back, may I help you?