
* Images are for reference only
URB2412S-6WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- URB2412S-6WR3
- JLCPCB Part #
- C3031186
- Package
- SIP,22x9.5mm
- Description
- -40℃~+105℃ 1 1.6kV 12V 12mm 22mm 300kHz 36V 470uF 500mA 50mVp-p 6W 86% 9.5mm Short Circuit Protection SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 738
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 729
In-stock Item Pricing
Qty Unit Price
1+
$5.9638
10+
$5.0439
22+
$4.4978
110+
$3.9469
440+
$3.6923
880+
$3.5764
Related Products
Welcome back, may I help you?