


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | YLPTEC | |
| Package | Plugin,25.4x25.4mm | |
| Output Current(Max) | 900mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 3W | |
| Operating Temperature range | -40℃~+85℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 71% | |
| Type | Plastic encapsulated type | |
| Length | 25.4mm | |
| Voltage - Input(DC) | 100V~430V | |
| Voltage - Input(AC) | 85VAC~305VAC | |
| Capacitive Load(Max) | 4000uF | |
| Quiescent Dissipation | 0.1W | |
| Height | 17.6mm | |
| Features | Short Circuit Protection、Over Current Protection、Fault self-recovery | |
| Width | 25.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LD03-23B03R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | YLPTEC | |
| Package | Plugin,25.4x25.4mm | |
| Output Current(Max) | 900mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 3W | |
| Operating Temperature range | -40℃~+85℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 71% | |
| Type | Plastic encapsulated type | |
| Length | 25.4mm | |
| Voltage - Input(DC) | 100V~430V | |
| Voltage - Input(AC) | 85VAC~305VAC | |
| Capacitive Load(Max) | 4000uF | |
| Quiescent Dissipation | 0.1W | |
| Height | 17.6mm | |
| Features | Short Circuit Protection、Over Current Protection、Fault self-recovery | |
| Width | 25.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 120mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD03-23B03R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LD03-23B03R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.