
* Images are for reference only
UPD78F0571MC-CAB-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD78F0571MC-CAB-AX
- JLCPCB Part #
- C1342060
- Package
- LSSOP-30-6.1mm
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 10bit 21 512Byte 8 Bit 8KB Built-in FLASH Others LSSOP-30-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 210
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.0501
10+
$1.0259
30+
$1.0097
100+
$0.9936
Welcome back, may I help you?