This website requires JavaScript.
no-image

* Images are for reference only

UPD78F0591MC-CAB-AX

Extended
Manufacturer
RENESAS
MFR.Part #
UPD78F0591MC-CAB-AX
JLCPCB Part #
C1341941
Package
LSSOP-30-6.1mm
Description
-40℃~+85℃ 1.8V~5.5V 12bit 1KB 20MHz 22 32KB 8 Bit Built-in FLASH Others LSSOP-30-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 210

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4482
200+ $2.1082
500+ $2.0343
1000+ $1.9989
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons