
* Images are for reference only
ISL6506BCBZA-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6506BCBZA-T
- JLCPCB Part #
- C2657814
- Package
- SOIC-8-EP
- Description
- 0℃~+70℃@(Ta) 2 2A 3.3V、5V 5.25V Fixed Over Temperature Protection、Soft Start Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1481
200+
$0.8323
500+
$0.8034
1000+
$0.7889
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?