
* Images are for reference only
KM471M0250814PV2-D5
Extended
- Manufacturer
- UNITED
- MFR.Part #
- KM471M0250814PV2-D5
- JLCPCB Part #
- C1222424
- Package
- Plugin,D8xL14mm
- Description
- -40℃~+105℃ 130Ω@100KHZ 14mm 2000hrs 25V 470uF 555mA@120Hz 5mm 8mm ±20% 插件,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 278
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0407
100+
$0.0323
300+
$0.0281
1000+
$0.0227
5000+
$0.0201
10000+
$0.0190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?