
* Images are for reference only
U65113E
Extended
- Manufacturer
- Youen
- MFR.Part #
- U65113E
- JLCPCB Part #
- C2925832
- Package
- SOP-7
- Description
- -40℃~+85℃ 35kHz~70kHz 5V~21V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) Primary-side feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 347
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 335
In-stock Item Pricing
Qty Unit Price
1+
$0.1350
50+
$0.1080
150+
$0.0945
500+
$0.0843
2500+
$0.0762
5000+
$0.0722
Related Products
Welcome back, may I help you?