



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Youen | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 28.2kHz~34.5kHz | |
| Voltage - Supply | 5.34V~5.58V | |
| Duty Cycle(Max) | 25.1% | |
| Working Mode | DCM、PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Voltage - Breakdown | 500V | |
| Output Voltage | 4.95V~5.075V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
U6110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Youen | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 28.2kHz~34.5kHz | |
| Voltage - Supply | 5.34V~5.58V | |
| Duty Cycle(Max) | 25.1% | |
| Working Mode | DCM、PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Voltage - Breakdown | 500V | |
| Output Voltage | 4.95V~5.075V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U6110. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

U6110 datasheets or manufacturer documentation.
Datasheet: U6110 Datasheet (PDF)
The U6110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.