
* Images are for reference only
U6202SC
Extended
- Manufacturer
- Youen
- MFR.Part #
- U6202SC
- JLCPCB Part #
- C2686186
- Package
- SOP-7
- Description
- -40℃~+85℃ 10V~26V 600V 60kHz~70kHz 66.7% CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) Secondary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2306
50+
$0.1820
150+
$0.1610
500+
$0.1350
2500+
$0.1084
4000+
$0.1015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products