
* Images are for reference only
UM823SS
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM823SS
- JLCPCB Part #
- C7542919
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1V~7V 2.93V 200ms 3uA Active Low Open Drain Voltage Monitor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5920
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5908
In-stock Item Pricing
Qty Unit Price
1+
$0.3625
10+
$0.2852
30+
$0.2514
100+
$0.2095
500+
$0.1918
1000+
$0.1805
Related Products
Welcome back, may I help you?