
* Images are for reference only
UM3304QS
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM3304QS
- JLCPCB Part #
- C2932357
- Package
- QFN-14-EP(3.5x3.5)
- Description
- -40℃~+85℃ 1.2V~3.6V 1.65V~5.5V 100Mbps Bidirectional Decoupling、Auto Direction Detection、Power-Off Protection Tri-State QFN-14-EP(3.5x3.5) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.5494
10+
$0.4463
30+
$0.3931
100+
$0.3416
500+
$0.3029
1000+
$0.2868
Related Products
Welcome back, may I help you?