
* Images are for reference only
UHE1J821MHD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UHE1J821MHD6
- JLCPCB Part #
- C445402
- Package
- Plugin,D18xL25mm
- Description
- -40℃~+105℃ 18mm 25mm 63V 820uF ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.1207
10+
$0.9198
30+
$0.8201
100+
$0.7204
500+
$0.6609
1000+
$0.6303
Related Products
Welcome back, may I help you?