
* Images are for reference only
UF1002FCT-TO-00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- UF1002FCT-TO-00001
- JLCPCB Part #
- C2903889
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Cathode 10A 125A 1V@5A 200V 500uA 50ns ITO-220AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4630
10+
$0.3726
50+
$0.3065
100+
$0.2581
500+
$0.2372
1000+
$0.2242
2000+
$0.2210
4000+
$0.2194
Related Products
Welcome back, may I help you?