
* Images are for reference only
AZ23C7V5-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- AZ23C7V5-AU_R1_000A1
- JLCPCB Part #
- C5591696
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Pair Common Anode 100nA@5V 300mW 7.13V~7.88V 7.5V 7Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0794
200+
$0.0318
500+
$0.0307
1000+
$0.0302
Related Products
Welcome back, may I help you?