This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UCW1E470MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCW1E470MCL1GS
JLCPCB Part #
C2162923
Package
SMD,D6.3xL7mm
Description
-25℃~+105℃ 25V 47uF 7000hrs@105℃ 70mA@120Hz ±20% SMD,D6.3xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 527

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 524

In-stock Item Pricing

Qty Unit Price
1+ $0.2863
50+ $0.2336
150+ $0.2109
1000+ $0.1559
2000+ $0.1433
5000+ $0.1357

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons