
ULT2H1R8MNL1GS
- Manufacturer
- MFR.Part #
- ULT2H1R8MNL1GS
- JLCPCB Part #
- C2164462
- Package
- SMD,D8xL10mm
- Description
- -40℃~+125℃ 1.8uF 2000hrs@125℃ 20mA@120Hz 500V ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL10mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 2000hrs@125℃ | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Capacitance | 1.8uF | |
| Ripple Current | 20mA@120Hz |

* Images are for reference only
ULT2H1R8MNL1GS
Extended- Manufacturer
- MFR.Part #
- ULT2H1R8MNL1GS
- JLCPCB Part #
- C2164462
- Package
- SMD,D8xL10mm
- Description
- -40℃~+125℃ 1.8uF 2000hrs@125℃ 20mA@120Hz 500V ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ULT2H1R8MNL1GS
Extended- Manufacturer
- MFR.Part #
- ULT2H1R8MNL1GS
- JLCPCB Part #
- C2164462
- Package
- SMD,D8xL10mm
- Description
- -40℃~+125℃ 1.8uF 2000hrs@125℃ 20mA@120Hz 500V ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ULT2H1R8MNL1GS Specifications
ULT2H1R8MNL1GS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL10mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 2000hrs@125℃ | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Capacitance | 1.8uF | |
| Ripple Current | 20mA@120Hz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ULT2H1R8MNL1GS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ULT2H1R8MNL1GS Documents
ULT2H1R8MNL1GS datasheets or manufacturer documentation.
Datasheet: ULT2H1R8MNL1GS Datasheet (PDF)
ULT2H1R8MNL1GS Schematic Symbol & PCB Footprint
The ULT2H1R8MNL1GS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.