
* Images are for reference only
UCLAMP0571P-N
Extended
- Manufacturer
- BORN
- MFR.Part #
- UCLAMP0571P-N
- JLCPCB Part #
- C920308
- Package
- DFN1610-2
- Description
- 1 1.5kW@8/20us 100nA 19V 550pF 7.2V 75A@8/20us 7V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15318
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 15318
In-stock Item Pricing
Qty Unit Price
1+
$0.1600
50+
$0.1275
150+
$0.1136
500+
$0.0962
2500+
$0.0885
5000+
$0.0838
Related Products
Welcome back, may I help you?