
* Images are for reference only
UCC28C50DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC28C50DR
- JLCPCB Part #
- C20346024
- Package
- SOIC-8
- Description
- -40℃~+125℃ 28V 50.5kHz~55kHz 96% Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.8748
10+
$0.7733
30+
$0.6783
100+
$0.6058
500+
$0.5768
1000+
$0.5623
Related Products
Welcome back, may I help you?