
* Images are for reference only
MSPM0G1507SRGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSPM0G1507SRGZR
- JLCPCB Part #
- C22362618
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+125℃ 1.62V~3.6V 128KB 32 Bit 32KB 44 80MHz ARM Cortex-M0+ Built-in+External FLASH VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0431
10+
$1.7340
30+
$1.5408
100+
$1.3428
500+
$1.2542
1000+
$1.2156
Related Products