
* Images are for reference only
TLV2711IDBVTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2711IDBVTG4
- JLCPCB Part #
- C2059712
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 10V 11uA 1pA 1uV/℃ 2.7V~10V 21nV/√Hz@1kHz 25V/ms 400uV 56kHz 60pA 83dB Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0677
250+
$0.4143
500+
$0.3998
1000+
$0.3918
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?