
* Images are for reference only
UC3843BN
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- UC3843BN
- JLCPCB Part #
- C5177
- Package
- DIP-8
- Description
- 0℃~+70℃@(Tj) 1.25W 500kHz 7.6V~30V 96% Boost、Flyback Under Voltage Protection、Over Current Protection DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83468
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 83404
In-stock Item Pricing
Qty Unit Price
1+
$0.3454
50+
$0.2678
150+
$0.2346
500+
$0.1930
2000+
$0.1745
5000+
$0.1634
Related Products
Welcome back, may I help you?