
* Images are for reference only
L4964
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L4964
- JLCPCB Part #
- C2845036
- Package
- Multiwatt-15V
- Description
- -40℃~+150℃@(TJ) 1 4A 5.1V~28V 50kHz 9V~36V Adjustable Buck Buck Built-in No Multiwatt-15V DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6979
10+
$4.9048
25+
$4.4328
100+
$3.9560
500+
$3.7360
1000+
$3.6381
Related Products
Welcome back, may I help you?