
* Images are for reference only
U7SB3157G-SM2-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- U7SB3157G-SM2-R
- JLCPCB Part #
- C2934665
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1.65V~5.5V 10Ω 13ns 17.5pF 2 220MHz 24ns 2:1 Glitch-free switching MSOP-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2029
50+
$0.1639
150+
$0.1471
500+
$0.1263
2500+
$0.1011
4000+
$0.0956
Related Products
Welcome back, may I help you?