This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WLR-G07D511KHG6APBB3.5-H

Extended
Manufacturer
TyoHM
MFR.Part #
WLR-G07D511KHG6APBB3.5-H
JLCPCB Part #
C472072
Package
Plugin
Description
1.25kA 150pF@1kHz 320V 415V 58J 845V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 200

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0569
100+ $0.0450
300+ $0.0390
1000+ $0.0345
5000+ $0.0310
10000+ $0.0292

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons