
* Images are for reference only
CN1022M8C2P2R-S125A
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- CN1022M8C2P2R-S125A
- JLCPCB Part #
- C51939758
- Package
- Plugin,P=7.5mm
- Description
- 12.5mm 18.5mm 5.5mm 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.6333
10+
$0.5124
30+
$0.4528
250+
$0.3932
500+
$0.3578
1000+
$0.3384
Related Products
Welcome back, may I help you?