
* Images are for reference only
RT1/4W1M21FT/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RT1/4W1M21FT/B
- JLCPCB Part #
- C5200502
- Package
- Plugin,D2.4xL6.4mm
- Description
- -65℃~+175℃ 1.21MΩ 250mW High Voltage Glass Glaze Resistor ±1% ±200ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.1057
50+
$0.0842
150+
$0.0734
500+
$0.0652
2500+
$0.0561
5000+
$0.0529
Related Products
Welcome back, may I help you?