
* Images are for reference only
RSS 3W 0R27 J T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 3W 0R27 J T/B A1
- JLCPCB Part #
- C49056482
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 270mΩ 350V 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.0651
100+
$0.0522
300+
$0.0459
1000+
$0.0411
5000+
$0.0372
10000+
$0.0353
Related Products
Welcome back, may I help you?