
* Images are for reference only
RSS 2W 240R J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 2W 240R J T/B
- JLCPCB Part #
- C2937325
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 240Ω 2W Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 203
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
100+
$0.0442
300+
$0.0389
1000+
$0.0334
5000+
$0.0302
10000+
$0.0286
20000+
$0.0282
40000+
$0.0279
Related Products
Welcome back, may I help you?