
* Images are for reference only
RN1/4WS18K2FT/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN1/4WS18K2FT/B
- JLCPCB Part #
- C5200418
- Package
- Plugin,D1.7xL3.5mm
- Description
- -65℃~+175℃ 18.2kΩ 250mW Metal Film Resistor ±1% 插件,D1.7xL3.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5023
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5023
In-stock Item Pricing
Qty Unit Price
1+
$0.0147
500+
$0.0117
1500+
$0.0100
5000+
$0.0086
25000+
$0.0077
50000+
$0.0072
Related Products
Welcome back, may I help you?