
* Images are for reference only
RD 1WS 100R J T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RD 1WS 100R J T/B A1
- JLCPCB Part #
- C433877
- Package
- Plugin,D3.3xL9.2mm
- Description
- 0ppm/℃~+500ppm/℃ 100Ω 1W Carbon Film Resistor ±5% 插件,D3.3xL9.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 888
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 887
In-stock Item Pricing
Qty Unit Price
1+
$0.0202
500+
$0.0160
2000+
$0.0136
5000+
$0.0121
25000+
$0.0109
50000+
$0.0102
Related Products
Welcome back, may I help you?