
* Images are for reference only
CN1308MUS8CB25NG
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- CN1308MUS8CB25NG
- JLCPCB Part #
- C49241828
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 1.17min 14.5mm 16mW/℃ 20.5mm 3000K 4A 6mm 7.5mm 8Ω ±10% ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.2006
50+
$0.1562
250+
$0.1373
500+
$0.1136
2500+
$0.1031
5000+
$0.0967
Related Products
Welcome back, may I help you?