
* Images are for reference only
CN0705MUS6BB3P5G
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- CN0705MUS6BB3P5G
- JLCPCB Part #
- C49241829
- Package
- Plugin,P=5mm
- Description
- -40℃~+150℃ 10mW/℃ 14.5mm 2600K 2A 30s 5mm 5mm 5Ω 8.5mm ±10% ±20% 插件,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
50+
$0.0608
150+
$0.0524
1000+
$0.0461
2000+
$0.0411
5000+
$0.0385
Related Products
Welcome back, may I help you?