This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M15733/61-0011

Extended
Manufacturer
Tusonix / CTS
MFR.Part #
M15733/61-0011
JLCPCB Part #
C5666347
Package
Plugin,D6xL11.1mm
Description
-55℃~+125℃ 1 100V 3 5nF 65dB@100MHz 插件,D6xL11.1mm EMI/RFI Filters (LC, RC Networks)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $63.7252
200+ $25.4262
500+ $24.5769
1000+ $24.1579
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons