This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4402-063LF

Extended
Manufacturer
Tusonix / CTS
MFR.Part #
4402-063LF
JLCPCB Part #
C5505183
Package
Plugin,D4.4xL10.3mm
Description
-55℃~+125℃ 1 100V 2 30dB@100MHz 4.7nF Plugin,D4.4xL10.3mm EMI/RFI Filters (LC, RC Networks) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $63.9333
200+ $25.5092
500+ $24.6572
1000+ $24.2368
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons