
* Images are for reference only
M15733/61-0014
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- M15733/61-0014
- JLCPCB Part #
- C6291371
- Package
- Plugin,D4.8xL11.8mm
- Description
- -55℃~+125℃ 1 10nF 3 50V 70dB@1GHz~10GHz Plugin,D4.8xL11.8mm EMI/RFI Filters (LC, RC Networks)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3592
200+
$7.3257
500+
$7.0808
1000+
$6.9600
Welcome back, may I help you?