This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4202-001LF

Extended
Manufacturer
Tusonix / CTS
MFR.Part #
4202-001LF
JLCPCB Part #
C6389679
Package
Plugin,D6.4xL11.9mm
Description
-55℃~+125℃ 1 1.5nF 200V 3 45dB@100MHz Plugin,D6.4xL11.9mm EMI/RFI Filters (LC, RC Networks) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8359
200+ $3.1273
500+ $3.0230
1000+ $2.9700
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons