
* Images are for reference only
4702-002MLF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4702-002MLF
- JLCPCB Part #
- C6689113
- Package
- -
- Description
- -20%~+80% -55℃~+125℃ 100V 1nF 20A - EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6137
200+
$1.4423
500+
$1.3941
1000+
$1.3700
Welcome back, may I help you?