
* Images are for reference only
4300-021LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4300-021LF
- JLCPCB Part #
- C7019817
- Package
- Plugin
- Description
- -55℃~+125℃ 200V 500pF 5A 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.9333
200+
$25.5092
500+
$24.6572
1000+
$24.2368
Welcome back, may I help you?