
* Images are for reference only
4200-005LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4200-005LF
- JLCPCB Part #
- C3152884
- Package
- Plugin,D4xL8.9mm
- Description
- -55℃~+125℃ 1 200V 3 3nF 50dB@100MHz No 插件,D4xL8.9mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1638
200+
$3.9335
500+
$3.7949
1000+
$3.7273
Welcome back, may I help you?