4202-501
Extended
* Images are for reference only

4202-501

Attributes
Value
Manufacturer
MFR.Part #
4202-501
JLCPCB Part #
C5499934
Package
Plugin,D6.4xL11.9mm
Description
1 1.5nF 200V 3 45dB@100MHz、70dB@1GHz、70dB@10GHz Plugin,D6.4xL11.9mm EMI/RFI Filters (LC, RC Networks) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/EMI/RFI Filters (LC, RC Networks)
ManufacturerTusonix / CTS
PackagePlugin,D6.4xL11.9mm
Attenuation Value45dB@100MHz、70dB@1GHz、70dB@10GHz
Filter Order3
Number of Channels1
Voltage Rating200V
Capacitance1.5nF