This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4400-050LF

Extended
Manufacturer
Tusonix / CTS
MFR.Part #
4400-050LF
JLCPCB Part #
C6687594
Package
Plugin,D4xL8.6mm
Description
-55℃~+125℃ 1 100pF 2 200V 3dB@100MHz Plugin,D4xL8.6mm EMI/RFI Filters (LC, RC Networks) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $63.9938
200+ $25.5334
500+ $24.6805
1000+ $24.2597
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons