
* Images are for reference only
4100-053LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4100-053LF
- JLCPCB Part #
- C3152834
- Package
- Plugin,D5.1xL15.2mm
- Description
- -55℃~+125℃ 1 200V 3 5nF、10nF 60dB@100MHz No 插件,D5.1xL15.2mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1737
200+
$2.3899
500+
$2.3064
1000+
$2.2646
Welcome back, may I help you?