
* Images are for reference only
4201-051LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4201-051LF
- JLCPCB Part #
- C7015497
- Package
- Plugin,D4.8xL9.1mm
- Description
- -55℃~+125℃ 1 100V 3 5.5nF 55dB@100MHz 插件,D4.8xL9.1mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3962
200+
$5.3466
500+
$5.1667
1000+
$5.0784
Welcome back, may I help you?