
* Images are for reference only
4100-000LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4100-000LF
- JLCPCB Part #
- C6415618
- Package
- Plugin,D3.5xL9.4mm
- Description
- -55℃~+125℃ 1 1.5nF 125V 3 45dB@100MHz Plugin,D3.5xL9.4mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2205
200+
$6.8716
500+
$6.6420
1000+
$6.5280
Welcome back, may I help you?